- RS Stock No.:
- 661-6822
- Mfr. Part No.:
- UA78L09ACLP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-6822
- Mfr. Part No.:
- UA78L09ACLP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 175 mV |
Load Regulation | 90 mV |
Accuracy | ±5% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.83 x 3.43 x 3.68mm |
Minimum Input Voltage | 11.5 V |
Height | 3.68mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 24 V |
Width | 3.43mm |
Length | 4.83mm |