ON Semiconductor NCP502SQ37T2G Linear Voltage Regulator, 80mA, 3.6 V, 3.7 V, 2% 5-Pin, SC-88A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.6 V, 3.7 V
Maximum Output Current 80mA
Package Type SC-88A
Output Type Fixed
Mounting Type Surface Mount
Maximum Input Voltage 12 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Typical Dropout Voltage @ Current 1200mV
Width 1.35mm
Accuracy 2%
Length 2.2mm
Load Regulation 0.8 mV/mA
Dropout Voltage Measurement Current 80 mA
Line Regulation 3 mV/V
Quiescent Current 90µA
Dimensions 2.2 x 1.35 x 1mm
Series NCP50x
Height 1mm
2690 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.162
(exc. GST)
$ 1.336
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.162
$5.81
25 - 45
$1.132
$5.66
50 - 245
$1.106
$5.53
250 - 495
$1.078
$5.39
500 +
$1.056
$5.28
*price indicative
Packaging Options:
Related Products
This remarkable ON Semiconductor 5-volt linear voltage regulator ...
Description:
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
25A single channel output current. Programmable output voltage0.6V ...
Description:
25A single channel output current. Programmable output voltage0.6V to 5V output voltage settings±1.2% accuracy over line/load/temperature. ChargeMode control loop architecture296k. Hz to 1.06MHz fixed switching frequency operations. No compensation required. Fast single clock cycle transient response. Complete ...
Wide input voltage range: 4.5V to 14VUp to ...
Description:
Wide input voltage range: 4.5V to 14VUp to 96% efficiency. Programmable output voltage0.6V to 5V output voltage settings±1.2% VOUT accuracy over line, load, and temperaturePMBus compliant communication interface. Pin-strap mode for standard settingsVOUT, switching frequency, input UVLO, soft-start/stop, and ...