- RS Stock No.:
- 751-3058
- Mfr. Part No.:
- AP7313-15SAG-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3058
- Mfr. Part No.:
- AP7313-15SAG-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Output Voltage | 1.5 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Load Regulation | 0.6 % |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 85µA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 6 V |
Width | 1.4mm |
Length | 3mm |