Linear Technology LT3015EDD#PBF Negative Voltage Regulator, 1.5A, Adjustable, -1.22 → -29.3 V 8-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Negative Linear Voltage Regulators, Linear Technology

Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, system power supplies and low noise Instrumentation.

Output Current: LT3015/ LT337: 1.5 Amps; LT1033: 3 Amps
Precision Current Limit with Foldback (LT3015 Series)
Low Output Noise
Low Quiescent Current
Fast Transient Response
LT1033 - Not Recommended for new designs

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage -1.22 → -29.3 V
Maximum Output Current 1.5A
Package Type DFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage -1.8 V
Maximum Input Voltage -30 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Quiescent Current 1.1mA
Width 3mm
Reference Voltage -1.22V
Dropout Voltage Measurement Current -1.5 A
Load Regulation 9 mV
Dimensions 3 x 3 x 0.7mm
Typical Dropout Voltage @ Current 0.5 V @ -1.5 A
Length 3mm
Line Regulation 6 mV
Series LT3015
Height 0.7mm
408 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$ 10.455
(exc. GST)
$ 12.023
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$10.455
$20.91
10 - 38
$10.20
$20.40
40 - 98
$9.07
$18.14
100 - 198
$8.985
$17.97
200 +
$8.885
$17.77
*price indicative
Packaging Options:
Related Products
The Texas Instruments LM117/LM317 series of adjustable three-terminal ...
Description:
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust ...
Texas Instruments LM337 adjustable negative voltage regulators offer ...
Description:
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to ...
Texas Instruments (TI) LM350 series is an adjustable ...
Description:
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TI’s easy to use LM350 ...
The New Japan Radio NJM79xx Family of linear ...
Description:
The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting ...