Analog Devices ADP122AUJZ-3.3-R7 Voltage Regulator, 300mA, 3.3 V, ±1% 5-Pin, TSOT

  • RS Stock No. 912-8071
  • Mfr. Part No. ADP122AUJZ-3.3-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 300mA
Package Type TSOT
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Load Regulation 0.001 %/mA
Series ADP12x
Length 2.9mm
Width 1.6mm
Dimensions 2.9 x 1.6 x 0.9mm
Dropout Voltage Measurement Current 300 mA
Quiescent Current 45µA
Reference Voltage 0.5V
Line Regulation 0.05 %/V
Height 0.9mm
Typical Dropout Voltage @ Current 85 mV @ 300 mA
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 3000)
$ 1.005
(exc. GST)
$ 1.156
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$1.005
$3,015.00
6000 - 6000
$0.998
$2,994.00
9000 - 15000
$0.991
$2,973.00
18000 - 24000
$0.984
$2,952.00
27000 +
$0.978
$2,934.00
*price indicative
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
25A single channel output current. Programmable output voltage0.6V ...
Description:
25A single channel output current. Programmable output voltage0.6V to 5V output voltage settings±1.2% accuracy over line/load/temperature. ChargeMode control loop architecture296k. Hz to 1.06MHz fixed switching frequency operations. No compensation required. Fast single clock cycle transient response. Complete ...
Wide input voltage range: 4.5V to 14VUp to ...
Description:
Wide input voltage range: 4.5V to 14VUp to 96% efficiency. Programmable output voltage0.6V to 5V output voltage settings±1.2% VOUT accuracy over line, load, and temperaturePMBus compliant communication interface. Pin-strap mode for standard settingsVOUT, switching frequency, input UVLO, soft-start/stop, and ...
The BD42500G-C is low quiescent regulators featuring 45V ...
Description:
The BD42500G-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage tracking accuracy of ± 15mV, 50mA output current and 40μA (Typ) current consumption. This tracker is therefore ideal for applications requiring a direct connection to the ...