- RS Stock No.:
- 185-5955
- Mfr. Part No.:
- 00355-200K-C3-73X
- Brand:
- Tedea Huntleigh
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$433.99
(exc. GST)
$499.09
(inc. GST)
Units | Per unit |
1 + | $433.99 |
- RS Stock No.:
- 185-5955
- Mfr. Part No.:
- 00355-200K-C3-73X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 355 is a welded bending load cell manufactured in stainless steel. Hermetically sealed against moisture the Model 355 construction and polyurethane shielded cable enables the load cell to function in harsh environments while maintaining its operating specifications. The low profile, high accuracy and sealing makes this load cell highly suitable for applications such as low profile platforms, weighing and packing machines, conversion of mechanical scales and variety of other applications where sealed cells are required. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of change in the lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 5–500 kg
Stainless steel construction
Applications
Low profile platforms
Loss-in-weight feeders
Marine and hybrid scales
Belt weighers
Food industry harsh environment
Stainless steel construction
Applications
Low profile platforms
Loss-in-weight feeders
Marine and hybrid scales
Belt weighers
Food industry harsh environment
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 200kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 120 mm |