- RS Stock No.:
- 185-5960
- Mfr. Part No.:
- 00616-150K-G0-01X
- Brand:
- Tedea Huntleigh
On back order for despatch 30/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$450.04
(exc. GST)
$517.55
(inc. GST)
Units | Per unit |
1 + | $450.04 |
- RS Stock No.:
- 185-5960
- Mfr. Part No.:
- 00616-150K-G0-01X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Models 616 is tension compression load cells which share the same dimensions. Humidity-resistant coating and shielded cables enable these load cells to be used in harsh environments while maintaining their operating specifications. The additional sense wires compensate for changes in lead resistance due to temperature change and/or cable extension. Ideally suited for lever conversions, hanging scales, force measurement and a wide range of other industrial applications. Model 616 is made from stainless steel and has bonded covers for additional protection (except 50 kg).
xCapacities 50–1000 kg
stainless steel construction
For use in tension or compression
6-wire (sense) circuit
Output standardised to ±0.1%
Applications
Hopper (tank weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
stainless steel construction
For use in tension or compression
6-wire (sense) circuit
Output standardised to ±0.1%
Applications
Hopper (tank weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 150kg |
Terminal Type | Cable |
IP Rating | IP67 |
Housing Material | Stainless Steel |
Length | 80mm |
Depth | 18mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 62.1 mm |