- RS Stock No.:
- 185-5982
- Mfr. Part No.:
- 01006-003K-G0-54X
- Brand:
- Tedea Huntleigh
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$130.12
(exc. GST)
$149.64
(inc. GST)
Units | Per unit |
1 + | $130.12 |
- RS Stock No.:
- 185-5982
- Mfr. Part No.:
- 01006-003K-G0-54X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1006 is a very low capacity, high precision single-point load cell designed for direct mounting in low capacity scales. This load cell is suitable for applications including postal scales, counting scales, general-purpose weighing scales and is also suitable for a wide variety of force measurement applications, such as industrial process control or specialist medical devices. Model 1006 offers very high performance from a very small size. It is very easy to use, and easy to apply in a wide variety of applications, where the acting center of force application is within 100 mm of the load cell vertical axis.
Capacities 2–5 kg
Aluminium construction
Single-point 200 x 200 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Aluminium construction
Single-point 200 x 200 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 3kg |
Terminal Type | Cable |
IP Rating | IP66 |
Housing Material | Aluminium |
Length | 22mm |
Depth | 15mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 70 mm |