- RS Stock No.:
- 187-3264
- Mfr. Part No.:
- 7MH5107-4PD00
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,150.22
(exc. GST)
$1,322.75
(inc. GST)
Units | Per unit |
1 + | $1,150.22 |
- RS Stock No.:
- 187-3264
- Mfr. Part No.:
- 7MH5107-4PD00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Shear Beam Load Cell
The Siemens Shear Beam load cell is suitable for implementation in container, overhead rail conveyor and platform scales. It is useful across a range of applications, such as large sized platform scales, batching systems, sacking systems or bin scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
With an extremely compact design, the shear beam load cell is useful for crowded conditions.
Usage in legal for trade sales is possible due to a high resolution of 15,000.
The load cells are made of stainless steel, offering a protection rating of IP68.
Available nominal load range of 500kg to 5t.
Usage in legal for trade sales is possible due to a high resolution of 15,000.
The load cells are made of stainless steel, offering a protection rating of IP68.
Available nominal load range of 500kg to 5t.
Siwarex WL 230 Load Cell SB-S SA 5t C3 - Rated Load 5t - Accuracy class C3 - 6m Cable length, 4 Conductor - Material Stainless steel
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 5 t |
Series | SIWAREX WL |
Terminal Type | Screw |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Length | 44mm |
Depth | 38mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Dimensions | 172 mm |
Force Measurement Range | 5 t |
Accuracy | ±0.02 % |