- RS Stock No.:
- 145-4219
- Mfr. Part No.:
- MC74VHCT00ADR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-4219
- Mfr. Part No.:
- MC74VHCT00ADR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74VHCT Family, ON Semiconductor
74VHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 17.5ns |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 8mA |
Output Type | CMOS |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -55 °C |
Height | 1.5mm |
Width | 4mm |