- RS Stock No.:
- 186-7324
- Mfr. Part No.:
- MM74HCT04MTCX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7324
- Mfr. Part No.:
- MM74HCT04MTCX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The MM74HCT04 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS - low quiescent power and wide power supply range. This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families. The MM74HCT04, triple buffered, hex inverters, features low power dissipation and fast switching times. All inputs are protected from static discharge by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
TTL, LS pin-out and threshold compatible
Fast switching: tPLH, tPHL=12 ns (typ)
Low power: 10 μW at DC, 3.7 mW at 5 MHz
High fanout: is greater than or equal to 10 LS loads
Inverting, triple buffered
Applications
This product is general usage and suitable for many different applications.
Fast switching: tPLH, tPHL=12 ns (typ)
Low power: 10 μW at DC, 3.7 mW at 5 MHz
High fanout: is greater than or equal to 10 LS loads
Inverting, triple buffered
Applications
This product is general usage and suitable for many different applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HCT |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | 4.8mA |
Maximum Propagation Delay Time @ Maximum CL | 18 ns @ 15 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 4.8mA |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Length | 5.1mm |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +85 °C |
Output Type | LSTTL |