- RS Stock No.:
- 606-1483
- Mfr. Part No.:
- HD74LV32AT-E
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 606-1483
- Mfr. Part No.:
- HD74LV32AT-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -12mA |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V, 16.2 ns @ 2.5 V, 7.5 ns @ 5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 12mA |
Height | 1mm |
Dimensions | 5 x 4.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Propagation Delay Test Condition | 50pF |