- RS Stock No.:
- 827-0333
- Mfr. Part No.:
- 74LV86AS14-13
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-0333
- Mfr. Part No.:
- 74LV86AS14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Diodes Zetex
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Function | XOR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LV |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -12mA |
Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 12mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.74 x 3.99 x 1.48mm |
Width | 3.99mm |
Height | 1.48mm |
Maximum Operating Temperature | +125 °C |
Length | 8.74mm |
Output Type | Push-Pull |
Minimum Operating Temperature | -40 °C |