- RS Stock No.:
- 860-7280
- Mfr. Part No.:
- M74HC132YRM13TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 860-7280
- Mfr. Part No.:
- M74HC132YRM13TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, STMicroelectronics
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HC |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | -5.2mA |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Output Type | Single Ended |
Length | 8.75mm |
Height | 1.65mm |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.65mm |