- RS Stock No.:
- 133-276
- Mfr. Part No.:
- EC4P-221-MTXD1
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 133-276
- Mfr. Part No.:
- EC4P-221-MTXD1
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Easy Control - High Performance Easy
The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.
Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Transistor |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 8 |
Network Type | CANOpen, EasyNet |
Dimensions | 110 x 107.5 x 79 mm |
Communication Port Type | RJ45 |
Display Included | Yes |
Mounting Type | DIN Rail |
Output Current | 500 mA |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |
Length | 110mm |
Width | 107.5mm |
Depth | 79mm |
Minimum Operating Temperature | -25°C |
Program Capacity | 256 kB |