Eaton EASY Expansion Module, 100 → 240 V ac, 12 x Input, 6 x Output Without Display

  • RS Stock No. 400-2218
  • Mfr. Part No. EASY618-AC-RE
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Eaton Logic module

The Eaton EASY series logic module has 12 digital inputs and 6 relay outputs with a contact rating of 8A. This DIN rail mounting type logic module has a screw termination method. It has a large memory for the applications that require a large space. This logic module has a supply voltage that ranges between100VAC and 240VAC. It is used mostly where user interaction is not required and where the unit will be programmed using the separately available software.

Features and Benefits

Expandable relays
Multifunction timers
Operating temperature ranges between -25°C and 55°C

Applications

Machine automation
HVAC
Lighting and access control

Specifications
Attribute Value
Series EASY
Supply Voltage 100 → 240 V ac
Output Type Relay
Number of Outputs 6
Input Type Digital
Number of Inputs 12
Mounting Type DIN Rail
Width 107.5mm
Display Included No
Length 110mm
Depth 58mm
Termination Type Screw
Dimensions 110 x 107.5 x 58 mm
For Use With Easy 700/800 Series
Module Type I/O Extension
Output Current 8 A
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
On back order for despatch 28/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 332.60
(exc. GST)
$ 382.49
(inc. GST)
units
Per unit
1 +
$332.60
Related Products
The Easy Control EC4P brings a new level ...
Description:
The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and Can. ...
The Zelio Logic SR2/SR3 series by Schneider Electric ...
Description:
The Zelio Logic SR2/SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or ...
The Easy 700 intelligent relays offer the user ...
Description:
The Easy 700 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many Page control-panel devices and circuit wiring either on the front of ...
Twido programmable controller from Telemecanique providing flexible automation ...
Description:
Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions. 24 Vdc inputs. Isolated outputs100base-TX ethernet via RJ45 (stock no. 528-8643 only)Output rating for relay outputs: 2A@ ...