Eaton EASY Memory Module

  • RS Stock No. 408-1126
  • Mfr. Part No. EASY-M-16K
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Earlier Generation easy Modules and Accessories

The following products are from an earlier generation of the easy and should be ordered for repair and maintenance purposes only. They will be discontinued when stocks are exhausted. For new projects and applications, please choose from easy500 and 700 controllers.

Note

(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)

Specifications
Attribute Value
Series EASY
For Use With Easy 600 Series
Module Type Memory Module
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 52.75
(exc. GST)
$ 60.66
(inc. GST)
units
Per unit
1 +
$52.75
Related Products
The Easy Control EC4P brings a new level ...
Description:
The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and Can. ...
The LOGO! Pure has all the functionality of ...
Description:
The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display. Ideal for applications where no access to the LOGO! is required. Programmed using LOGO! Soft Comfort V6 software or by insertion of ...
The most powerful FX PLC yet. This compact ...
Description:
The most powerful FX PLC yet. This compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already ...
STG-100 is an outdoor Mini-PLC which comes in ...
Description:
STG-100 is an outdoor Mini-PLC which comes in a robust splash-proof housing, and with a double-spaced TFT-Display with blue LED-backlight. The open hardware concept opens up completely new application fields. Mini-PLC with LC-Display. Build in a splash-proof housing. Wide supply ...