- RS Stock No.:
- 443-0203
- Mfr. Part No.:
- EASY821-DC-TCX
- Brand:
- Eaton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 443-0203
- Mfr. Part No.:
- EASY821-DC-TCX
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Easy 800
The Easy 800 intelligent relays offer a wide set of features and much greater functionality than the standard intelligent relay. Networking capability enables systems up to 300 I/O to be controlled using distributed intelligence architecture. For short runs this is simply achieved using RJ45 patch leads (e.g. stock no. 504-3232 etc) and end of line terminations stock no. 479-6418. To achieve the maximum network length of 1km, suitably wired premises would be required. The network can be configured with a program on one controller and all others acting as slaves, or with individual programs on each controller using results from the actions of other controllers (the I/O status of all controllers is visible to all others on the network). Four types have a separate 10 bit, 0-10V analogue output.Direct interface to the MFD display or X-system touch screen HMI systems enables operators to be kept informed.Internal features include, 256 lines of control circuit, PID function, stepper motor control, arithmetic function, Encoder input, PWM output, Serial output, and many other advanced functions.
Local expansion using the Easy i/o expansion units.
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet.
Programmable using drag and drop PC software
PID for temperature or process control
Stepper motor function for positioning applications
PWM output for heating applications
Serial output for modem and txt applications
Real time clock
Operating temperature range: -25 to 55°C
Network up to 8 units over 1000m
High level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet.
Programmable using drag and drop PC software
PID for temperature or process control
Stepper motor function for positioning applications
PWM output for heating applications
Serial output for modem and txt applications
Real time clock
Operating temperature range: -25 to 55°C
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Transistor |
For Use With | Easy 800 |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 8 |
Network Type | EasyNet |
Minimum Operating Temperature | -25°C |
Output Current | 8 A |
Mounting Type | DIN Rail |
Width | 107.5mm |
Depth | 72mm |
Length | 110mm |
Maximum Operating Temperature | +55°C |
Display Included | No |
Dimensions | 110 x 107.5 x 72 mm |