- RS Stock No.:
- 760-9238
- Mfr. Part No.:
- ZEN-10C2DT-D-V2
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 760-9238
- Mfr. Part No.:
- ZEN-10C2DT-D-V2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ZEN Programmable Relays
Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ZEN |
Number of Inputs | 6 |
Output Type | Transistor |
Supply Voltage | 10.8 → 28.8 V dc |
Input Type | Analogue |
Number of Outputs | 4 |
Dimensions | 70 x 90 x 56 mm |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Maximum Operating Temperature | +55°C |
Output Current | 30 A |
Number of Communication Ports | 1 |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Program Capacity | 96 lines |
Length | 70mm |
Depth | 56mm |
Width | 90mm |