- RS Stock No.:
- 805-5698
- Mfr. Part No.:
- 167651 & EASY800-BLT-ADP
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 805-5698
- Mfr. Part No.:
- 167651 & EASY800-BLT-ADP
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Easy 800 Bluetooth Adaptor
Eaton Easy800 Bluetooth adaptor enables the exchange of data between Easy800 PLC, control relays & a Bluetooth enabled device
"Plug & Play" installation, adaptor becomes active instantly once plugged into the device
Periodic connection check requests to ensure connectivity to relevant devices
Has the same transmission capabilites as the Easy800 USB cable
Can be used to connect multiple devices to one Bluetooth adaptor
Can be controlled and monitored remotely via Android tablets & smart phones with the easyParameter & easyRemote Display Apps. This means you can safely check the status and make parameter adjustments without having to open enclosures, or access out-of-reach installations
Periodic connection check requests to ensure connectivity to relevant devices
Has the same transmission capabilites as the Easy800 USB cable
Can be used to connect multiple devices to one Bluetooth adaptor
Can be controlled and monitored remotely via Android tablets & smart phones with the easyParameter & easyRemote Display Apps. This means you can safely check the status and make parameter adjustments without having to open enclosures, or access out-of-reach installations
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Output Type | Relay |
For Use With | Easy 800 |
Programming Interface | Computer |
Depth | 17mm |
Length | 45mm |
Width | 15mm |
Dimensions | 45 x 15 x 17 mm |
Mounting Type | DIN Rail |