- RS Stock No.:
- 133-6291
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 133-6291
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED High Bay
AC Mains LED high bay light fixture
Features and Benefits
Instant Light - No warm-up
Sleek compact design
Tempered clear glass protector and steel bracket
Ultra-low power consumption
Designed to meet IP65
50000 hour rated life
Ideal for warehouse, workshops and car parks
Mean Well LED driver
Bridelux LED chip
6000 K cool white colour temperature
120° even light distribution
AC 85-265 V, 50/60 Hz
Robust aluminium casing
Maintenance free
Sleek compact design
Tempered clear glass protector and steel bracket
Ultra-low power consumption
Designed to meet IP65
50000 hour rated life
Ideal for warehouse, workshops and car parks
Mean Well LED driver
Bridelux LED chip
6000 K cool white colour temperature
120° even light distribution
AC 85-265 V, 50/60 Hz
Robust aluminium casing
Maintenance free
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 150 W |
Voltage Rating | 265 V ac |
Lamp Supplied | Yes |
Safety Glass | Yes |
Width | 430 mm |
Length | 430 mm |
Depth | 97 mm |
Standards Met | CE |