Infineon IFX1117MEVHTMA1, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.23 → 3.365 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 165-8093
- Mfr. Part No.:
- IFX1117MEVHTMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8093
- Mfr. Part No.:
- IFX1117MEVHTMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.23 → 3.365 V |
Line Regulation | 6 mV |
Load Regulation | 10 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Reference Voltage | 1.22 → 1.27V |
Output Type | Adjustable |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Operating Temperature | 0 °C |
Height | 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.23 V |
Maximum Input Voltage | 15 V |
Length | 6.5mm |
Width | 3.5mm |