- RS Stock No.:
- 168-6489
- Mfr. Part No.:
- LD1085CDT-R
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6489
- Mfr. Part No.:
- LD1085CDT-R
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Number of Outputs | 1 |
Output Voltage | 1.25 → 28 V |
Line Regulation | 0.2 % |
Accuracy | ±2% |
Load Regulation | 0.3 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 6.6 x 6.2 x 2.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Height | 2.4mm |
Length | 6.6mm |
Width | 6.2mm |