- RS Stock No.:
- 168-6544
- Mfr. Part No.:
- LD2980CM50TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6544
- Mfr. Part No.:
- LD2980CM50TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 50mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.014 %/V |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.08mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 16 V |
Height | 1.3mm |
Minimum Input Voltage | 2.5 V |
Width | 1.75mm |
Length | 3mm |