Analog Devices LT1086IT#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.5 → 15 V 3-Pin, TO-220
- RS Stock No.:
- 822-6730
- Mfr. Part No.:
- LT1086IT#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6730
- Mfr. Part No.:
- LT1086IT#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 1.5 → 15 V |
Line Regulation | 0.2 % |
Load Regulation | 0.4 % |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 10mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 10.541 x 4.572 x 15.748mm |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 15 V |
Height | 15.748mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 10.54mm |
Width | 4.572mm |