SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- RS Stock No.:
- 722-725
- Mfr. Part No.:
- LUBERREADYHIGHTEMPMP
- Brand:
- SNR
N
Subtotal (1 unit)*
$87.73
(exc. GST)
$100.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.73 |
*price indicative
- RS Stock No.:
- 722-725
- Mfr. Part No.:
- LUBERREADYHIGHTEMPMP
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Lubricant Grease | |
| Trade Name | LUBER READY HIGH TEMP MP | |
| Package Type | Bottle | |
| Package Size | 125 ml | |
| Base Material | Synthetic | |
| Minimum Operating Temperature | -40°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 180°C | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Lubricant Grease | ||
Trade Name LUBER READY HIGH TEMP MP | ||
Package Type Bottle | ||
Package Size 125 ml | ||
Base Material Synthetic | ||
Minimum Operating Temperature -40°C | ||
Application Lubrication | ||
Maximum Operating Temperature 180°C | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Spherical roller bearing represents cutting-edge engineering, designed specifically for high-load applications. Its robust structure, enhanced with a pressed steel cage, ensures durability and longevity under demanding conditions. Ideal for both dynamic and static loads, this bearing offers superior performance with a dynamic load capacity of 142,000,000 mN and a static load capacity of 134,000,000 mN. The internal and external diameters of 50 mm and 110 mm respectively accommodate a wide range of machinery, guaranteeing optimal functioning even at high speeds of up to 45,600 RPM. With a mass of 1.251 kg, it is engineered for reliability, offering a stable operation across varied temperature ranges.
Designed for high-load applications, ensuring longevity and reliability
Pressed steel cage optimises performance in demanding conditions
Dynamic load capacity of 142,000,000 mN enhances operational efficiency
Static load capacity of 134,000,000 mN supports rigorous applications
Internal and external diameters of 50 mm and 110 mm cater to diverse machinery
Maximum operating temperature of 473.15 °K allows use in extreme environments
Low noise and vibration levels promote sustainable operation
Equipped with a radial clearance class of CN for precise fitting
Robust structure withstands dynamic speeds up to 45,600 RPM without compromise
Related links
- SNR Luber Ready VIB Lubricant Grease Synthetic 125 ml Bottle
- SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle
- SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- SNR LUBER READY CHAIN OIL Lubricator Ester Blend 125 ml Canister
- SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- Electrolube Synthetic Grease 35 ml Electrolube SPG
