SNR Luber Ready Universal Lubricant Grease Mineral 125 ml Bottle
- RS Stock No.:
- 722-726
- Mfr. Part No.:
- LUBERREADYUNIVERSAL+
- Brand:
- SNR
N
Subtotal (1 unit)*
$76.89
(exc. GST)
$88.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 8 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.89 |
*price indicative
- RS Stock No.:
- 722-726
- Mfr. Part No.:
- LUBERREADYUNIVERSAL+
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Lubricant Grease | |
| Trade Name | Luber Ready Universal | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 125 ml | |
| Colour | Blonde | |
| Base Material | Mineral | |
| Minimum Operating Temperature | -20°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Lubricant Grease | ||
Trade Name Luber Ready Universal | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 125 ml | ||
Colour Blonde | ||
Base Material Mineral | ||
Minimum Operating Temperature -20°C | ||
Application Lubrication | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Luber ready is a superior lubrication solution designed for seamless operation in demanding environments. It excels in performance, making it the Ideal choice for applications requiring reliable grease. Its semi-synthetic base oil coupled with lithium/calcium thickener ensures long-lasting protection and efficiency. The product boasts a maximum service temperature of 413.15 °K, allowing it to withstand extreme conditions while maintaining optimal lubrication performance. With its impressive viscosity characteristics, this lubricant caters to a variety of needs, ensuring machinery operates smoothly.
Formulated with a semi-synthetic base oil for enhanced durability and performance
Adheres to stringent ATEX certification standards for safety in explosive environments
Offers a precise consistency rating of 2 for effective application
Capacity of 0.125 litres enables extensive usage across various applications
Features a driving type of electrochemical technology for efficient operation
Max pressure support of 5 bar ensures stability under high-load conditions
Designed for a distribution time of 1 to 12 months, guaranteeing long-term usability
Maintains a minimum operating temperature of 253.15 °K, ensuring functionality in diverse climates
Compact diameter of 58 mm allows for easy integration into existing systems
Related links
- SNR Luber Ready VIB Lubricant Grease Synthetic 125 ml Bottle
- SNR LUBER READY HIGH TEMP MP Lubricant Grease Synthetic 125 ml Bottle
- SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- SNR LUBER READY CHAIN OIL Lubricator Ester Blend 125 ml Canister
- Rocol Foodlube Unilube Lubricant Polyalphaolefin 125 ml Bottle Food Safe
- SKF Mineral Oil Grease 125 ml SKF System 24 LGWA 2
