CRC NICKEL Anti-seize Multi Purpose Lubricant Lubricant 75 ml
- RS Stock No.:
- 238-7792
- Mfr. Part No.:
- 3147
- Brand:
- CRC
Subtotal (1 unit)*
$23.23
(exc. GST)
$26.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 6 left, shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.23 |
*price indicative
- RS Stock No.:
- 238-7792
- Mfr. Part No.:
- 3147
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | NICKEL Anti-seize | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Paste | |
| Package Size | 75 ml | |
| Food Safe | No | |
| Base Material | Anti Seize Lubricant | |
| Flash Point | 2200°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 1315°C | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Special Features | Good Choice for Soft Metals, Electrically Conductive, Copper-free Formulation, Extremely High Temperature Resistance | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name NICKEL Anti-seize | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Paste | ||
Package Size 75 ml | ||
Food Safe No | ||
Base Material Anti Seize Lubricant | ||
Flash Point 2200°C | ||
Application Lubrication | ||
Maximum Operating Temperature 1315°C | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
Special Features Good Choice for Soft Metals, Electrically Conductive, Copper-free Formulation, Extremely High Temperature Resistance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Nickel Anti-Seize and Lubricating Compound is a nickel-based formulation for all metals, especially stainless steel. It is free of copper, lead, sulphides and chlorides. This premium high temperature lubricant protects metal-to-metal applications from seizing and galling caused by high temperatures, heavy loads, vibration, chemicals and corrosion. It is safe for use with most chemicals that are unstable with copper. Nickel Anti-Seize has extremely high temperature capabilities and excellent chemical resistance. Regular use of Nickel Anti-Seize will increase performance and prolong equipment life.
For all metals, especially stainless steel
Copper-free formulation
For use where a clean, chemically inert and stable
Extremely high temperature resistance,
Good choice for use on soft metal applications
Safe for use on both ferrous and non-ferrous metals
Will not harden
Heat aging wont affect lubricity of product.
Resistant to mild detergents & alkaline wash
Protects against rust and corrosion
Facilitates fast & easy disassembly
Coat mating surfaces and assemble. To avoid contamination, keep container closed when not in use. Contains hydrocarbons. Do not use in oxygen service.
Related links
- CRC NICKEL Anti-seize POT Multi Purpose Lubricant Lubricant 500 ml
- CRC NICKEL Anti-seize AEROSOL Multi Purpose Lubricant Lubricant 400 ml
- CRC Copper Anti-seize Multi Purpose Lubricant Paste Lubricant 75 ml
- CRC Copper Anti-seize Pot Multi Purpose Lubricant Paste Lubricant 500 ml
- CRC Copper Anti-seize Aerosol Multi Purpose Lubricant Paste Lubricant 400 ml
- 3-EN-UN Super Dégrippant Multi Purpose Lubricant Super Anti-Seize 250 ml Aerosol
- Jelt SUPER DEGRIPPANT Multi Purpose Lubricant Super Anti-Seize Aerosol
- CRC SILICONE FPS Multi Purpose Lubricant Lubricant 650 ml / 500 ml Aerosol
