Texas Instruments SN65LVDT386DGG, LVDS Receiver, 64-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 64
Dimensions 17 x 6.1 x 1.15mm
Height 1.15mm
Length 17mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Width 6.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Discontinued product