ON Semiconductor FIN1049MTCX, LVDS Receiver Dual LVTTL, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LVDS Line Receivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 2
Input Type LVDS
Output Type LVTTL
Transmission Data Rate 400Mbps
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input High Threshold Voltage 35V
Differential Input Low Threshold Voltage -100V
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
On back order for despatch 24/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 2.349
(exc. GST)
$ 2.701
(inc. GST)
units
Per unit
Per Reel*
2500 +
$2.349
$5,872.50
*price indicative
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.