- RS Stock No.:
- 802-3799
- Mfr. Part No.:
- ADN4666ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3799
- Mfr. Part No.:
- ADN4666ARZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
LVDS Line Receivers, Analog Devices
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
Output Type | CMOS, TTL |
IC Type | Receiver IC |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 3.3 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |