Texas Instruments DS90LV027ATM/NOPB, LVDS Transmitter Dual CMOS, TTL LVDS, 3 → 3.6 V, 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 2
Input Type CMOS, TTL
Output Type LVDS
Transmission Data Rate 155Mbps
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.9 x 1.45mm
Height 1.45mm
Length 4.9mm
Maximum Operating Supply Voltage 3.6 V
Width 3.9mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Price (ex. GST) Each (In a Tube of 95)
$ 2.00
(exc. GST)
$ 2.30
(inc. GST)
units
Per unit
Per Tube*
95 +
$2.00
$190.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from. Texas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clock. Complies with TIA/EIA-644 LVDS standard.