- RS Stock No.:
- 625-0346
- Mfr. Part No.:
- AZ15/16-B1-2024
- Brand:
- Schmersal
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$46.77
(exc. GST)
$53.79
(inc. GST)
Units | Per unit |
1 + | $46.77 |
- RS Stock No.:
- 625-0346
- Mfr. Part No.:
- AZ15/16-B1-2024
- Brand:
- Schmersal
Legislation and Compliance
Product Details
AZ16, Standard
Standard, simple machine guard safety switch
Housing has 4 entry points - front, rear and 2 at top
Not sensitive to dirty conditions by virtue of patented roller system
Multiple coding
IP67 protection
Housing has 4 entry points - front, rear and 2 at top
Not sensitive to dirty conditions by virtue of patented roller system
Multiple coding
IP67 protection
Note
Actuator must be ordered separately, see accessories
Standards
IEC/EN60947-5-1, BG-GS-ET-15
Approvals
BG, UL, CSA
Schmersal Stainless Steel Actuator, For Use With AZ 15 Safety Switches, 9.2g - AZ15/16-B1-2024
Complete your safety switch setup with this actuator from Schmersal. This unit is compatible with safety switches from the AZ 15 range for ease of assembly. It features a lip seal design that locks the actuator securely in place. The seal also helps to prevent the build-up of dirt particles, ensuring optimal performance. This actuator is made from durable stainless steel that's resistant to wear and corrosion, making it suitable for use in demanding environments.
Features & Benefits
Light weight of 9.2g to place minimal strain on your equipment
Low coding level according to ISO 14119 for safe use in magnetic reed switches
Low coding level according to ISO 14119 for safe use in magnetic reed switches
Applications
Storage facilities
Oil and gas industry
Laboratories
Oil and gas industry
Laboratories
Where should I mount this actuator?
You can mount this actuator on the moving part of your sliding or removable door using set screws to tighten it. This helps protect it from tampering and accidental disconnection. When mounting it, ensure that the centre of rotation of the actuator is at the same level as the upper edge of the safety switch for effective operation.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 15 Safety Switch |
Material | Stainless Steel |