- RS Stock No.:
- 471-6838
- Mfr. Part No.:
- WL17
- Brand:
- Arlec
Discontinued product
- RS Stock No.:
- 471-6838
- Mfr. Part No.:
- WL17
- Brand:
- Arlec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
240V Work light
Heavy-duty 240V work light for general workshop and on-site use.
Strong impact-resistant case with hook and spring clip
On/off switch in handle
Uses 60W ES lamp (not supplied)
Fitted with 3m mains cord terminated with an Aus/NZ mains plug
On/off switch in handle
Uses 60W ES lamp (not supplied)
Fitted with 3m mains cord terminated with an Aus/NZ mains plug
Incandescent and fluorescent inspection lamps for portable, localised lighting of industrial equipment , machines and work areas.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240 V |
Wattage | 60 W |
Cable Length | 3m |