MPN

TDK 12V dc PCB Mount Magnetic Buzzer, 85dB


7 In stock for delivery within 5 working day(s)
Add to Basket

Price (ex. GST) Each

$2.46

(exc. GST)

$2.83

(inc. GST)

units

Added

RS Stock No.:
130-9772
Mfr. Part No.:
SD1614TT-A5ME
Manufacturer:
TDK
unitsPer unit
1 - 4$2.46
5 - 9$2.32
10 - 24$2.20
25 - 49$1.92
50 +$1.84

TDK SD Series Electromagnetic Buzzers



Applications



AttributeValue
Sound Level85dB
Drive TypeInternal
Mounting TypeThrough Hole
Dimensions16 (Dia.) x 14mm
Supply Current100mA
Diameter16mm
Height14mm
Maximum Frequency2.048kHz
Maximum Operating Temperature+70°C
Maximum Supply Voltage12V dc
Minimum Operating Temperature-10°C
Minimum Supply Voltage6V dc