- RS Stock No.:
- 783-9984
- Mfr. Part No.:
- MB60-12GM50-E2-V1
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 783-9984
- Mfr. Part No.:
- MB60-12GM50-E2-V1
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Magnetic Field Sensors
Magnetic field sensors react to the presence of a magnetic field regardless of whether the field is a permanent magnet or generated by an electromagnet. The operating distance of a magnetic field sensor is dependant on the size and the magnetic flux of the actuating magnet.
12mm diameter stainless steel housing
Up to 60mm operating distance (dependant on magnet)
Flush mountable
DC 3 wire switching output
LED indication
Up to 60mm operating distance (dependant on magnet)
Flush mountable
DC 3 wire switching output
LED indication
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Switching Frequency | 0 → 5 kHz |