- RS Stock No.:
- 724-3875
- Mfr. Part No.:
- N808
- Brand:
- Eclipse
In stock for delivery within 8 working day(s)
Added
Price (ex. GST) 1 Box of 10
$24.10
(exc. GST)
$27.72
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $24.10 | $2.41 |
5 - 9 | $23.81 | $2.381 |
10 - 39 | $23.38 | $2.338 |
40 - 199 | $22.86 | $2.286 |
200 + | $18.81 | $1.881 |
*price indicative |
- RS Stock No.:
- 724-3875
- Mfr. Part No.:
- N808
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eclipse Disc Magnet
The Eclipse disc magnet is made of neodymium iron boron rare earth material and has 1.3kg pull force. This coin-shaped axially magnetised magnet can be stacked together to create thicker magnets. By increasing the thickness, we can increase the magnetic output but there is a particular thickness beyond which adding extra height to the magnet can hamper its performance. It can be used at temperature up to 80°C.
Features and Benefits
Height of 4mm and diameter of 6mm
Anisotropic
Strongest magnetic performance
High resistance to de-magnetisation
N35 grade material
Nickel plated
Weight is 0.0008kg
Anisotropic
Strongest magnetic performance
High resistance to de-magnetisation
N35 grade material
Nickel plated
Weight is 0.0008kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 6mm |
Pull Force | 1.3kg |
Thickness | 4mm |
Attachment Type | None |