Europa Spare Key for use with SISR163F, SISR163P, SISR164V, SISR165V, SISR323F, SISR323P, SISR324V, SISR325V
- RS Stock No.:
- 134-0424
- Mfr. Part No.:
- SISKEY
- Brand:
- Europa
Discontinued product
- RS Stock No.:
- 134-0424
- Mfr. Part No.:
- SISKEY
- Brand:
- Europa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IP65 Switched Interlocked Sockets (RCCB Protected)
IP65 Rated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Europa Components Industrial Interlocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Spare Key |
For Use With | SISR163F, SISR163P, SISR164V, SISR165V, SISR323F, SISR323P, SISR324V, SISR325V |