- RS Stock No.:
- 170-2426
- Mfr. Part No.:
- 03070501010
- Brand:
- SES
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 170-2426
- Mfr. Part No.:
- 03070501010
- Brand:
- SES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Self-protecting marking labels
These labels feature a white strip over a 22 mm length for marking.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
Specifications
Attribute | Value |
---|---|
Marker Type | Permanent Marker |
Ink Colour | Black |