- RS Stock No.:
- 905-4245
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
59 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.79
(exc. GST)
$48.06
(inc. GST)
Units | Per unit |
1 - 5 | $41.79 |
6 - 14 | $40.76 |
15 + | $39.03 |
- RS Stock No.:
- 905-4245
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AT10 - PVC Pipewrap Tape
Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.
UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
Standards
BS EN 60454-3-1/Type 2 (Formerly BS 3924)
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 38mm |
Length | 33m |
Backing Material | PVC |
Thickness | 0.25mm |
Maximum Operating Temperature | +80°C |