DeWALT Concrete Anchor M8 x 60mm, 12mm fixing hole
- RS Stock No.:
- 122-8340
- Mfr. Part No.:
- DFM3450200
- Manufacturer:
- DeWALT
View all Masonry Bolts & Anchors
5 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Box of 50
Was $30.31
You pay
$26.22
(exc. GST)
$30.15
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $26.22 | $0.524 |
*price indicative |
- RS Stock No.:
- 122-8340
- Mfr. Part No.:
- DFM3450200
- Manufacturer:
- DeWALT
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DeWALT Anchors For Aerated Concrete Blocks
Specifications
Attribute | Value |
Thread Size | M8 |
Type | Concrete Anchor |
Length | 60mm |
Fixing Hole Diameter | 12mm |