- RS Stock No.:
- 137-2078
- Mfr. Part No.:
- DFM121039P
- Brand:
- DeWALT
Discontinued product
Alternative
- RS Stock No.:
- 137-2078
- Mfr. Part No.:
- DFM121039P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Type | Sleeve Anchor |
Length | 45mm |
Fixing Hole Diameter | 8mm |
Material | Zinc Plated Steel |