- RS Stock No.:
- 137-2079
- Mfr. Part No.:
- DFM121051P
- Brand:
- DeWALT
Discontinued product
Alternative
DeWALT Bright Zinc Plated Masonry Anchor 100mm, 10mm Fixing Hole
$8.80
1 Box of 2
RS Stock No.: 189-3145
- RS Stock No.:
- 137-2079
- Mfr. Part No.:
- DFM121051P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Type | Sleeve Anchor |
Length | 100mm |
Fixing Hole Diameter | 10mm |
Material | Zinc Plated Steel |