- RS Stock No.:
- 137-2082
- Mfr. Part No.:
- DFM111019P
- Brand:
- DeWALT
Discontinued product
Alternative
DeWALT Bright Zinc Plated Masonry Anchor M12 x 150mm, 19mm Fixing Hole
$9.86
1 Box of 2
RS Stock No.: 189-3147
- RS Stock No.:
- 137-2082
- Mfr. Part No.:
- DFM111019P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Type | Through Bolt |
Length | 150mm |
Fixing Hole Diameter | 12mm |
Material | Carbon Steel |