- RS Stock No.:
- 154-2477
- Mfr. Part No.:
- FKT-FMIX560
- Brand:
- RawlPlug
Discontinued product
- RS Stock No.:
- 154-2477
- Mfr. Part No.:
- FKT-FMIX560
- Brand:
- RawlPlug
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Anti-rotation fins prevent spinning during tightening of the screw.
Engineered grip feature for extra holding power.
Two-way expansion mechanism provides a strong anchorage in solid base materials.
Application:
Pictures
Lighting
Skirting / Dado railing
Shelves
Trunking
Cable trays
Electrical fittings
Letterboxes
Approved for use in:
Concrete
Solid Brick
Solid Sand-lime Brick
Aerated Concrete Block
Engineered grip feature for extra holding power.
Two-way expansion mechanism provides a strong anchorage in solid base materials.
Application:
Pictures
Lighting
Skirting / Dado railing
Shelves
Trunking
Cable trays
Electrical fittings
Letterboxes
Approved for use in:
Concrete
Solid Brick
Solid Sand-lime Brick
Aerated Concrete Block
Specifications
Attribute | Value |
---|---|
Length | 24 mm, 28 mm, 30mm |
Material | Steel |
Fixing Hole Diameter | 5 mm, 6 mm, 7mm |