- RS Stock No.:
- 174-3315
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-3315
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Features
The Hexagon Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
Specifications
Attribute | Value |
---|---|
Thread Size | 12mm |
Length | 60mm |
Fixing Hole Diameter | 10mm |
Material | Zinc Plated Steel |