- RS Stock No.:
- 189-3133
- Mfr. Part No.:
- DFM441050P
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3133
- Mfr. Part No.:
- DFM441050P
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sleeve type hollow wall anchor designed for use in base materials such as plaster wallboard, concrete block, hollow tile or plywood
Once the anchor has been set, the screw may be removed as often as necessary without influencing load values
Once the anchor has been set, the screw may be removed as often as necessary without influencing load values
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Type | Wall Anchor |
Length | 36mm |
Fixing Hole Diameter | 11mm |