- RS Stock No.:
- 908-6766
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 908-6766
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ankerbolt - Eye Bolt
A self tapping anchor with a eye.
Ankerbolt eye bolt made of carbon steel, hardened and heat treated zinc plated
For use in concrete, brick and some natural stone
For use in concrete, brick and some natural stone
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Type | Eye Bolt |
Length | 90mm |
Fixing Hole Diameter | 6mm |
Material | Carbon Steel |
Eye Inside Diameter | 13mm |