- RS Stock No.:
- 731-9742
- Mfr. Part No.:
- 4 078 96
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 731-9742
- Mfr. Part No.:
- 4 078 96
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type C 4-pole DX³
MCCBs that allow the use of supply busbars and auxiliary contacts.
10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 10A |
Tripping Characteristics | Type C |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | DX Range |
Series | DX3 |