Schneider Electric Acti 9 iDPN MCB Mini Circuit Breaker, 1 + N, 10 A, 10 kA, Curve C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Acti9 iDPN MCBs

iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit

VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation

Merlin Gerin – MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Specifications
Attribute Value
Range Acti 9
Series iDPN
Number of Poles 1 + N
Current Rating 10 A
Tripping Characteristics Type C
Rated AC Voltage 230 V
Breaking Capacity 10 kA
Length 18mm
Depth 80mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 61.92
(exc. GST)
$ 71.21
(inc. GST)
units
Per unit
1 - 2
$61.92
3 - 4
$58.20
5 +
$55.73
Related Products
iC60L - miniature circuit breaker - 2P - ...
Description:
iC60L - miniature circuit breaker - 2P - 25A - MA curve.
Acti 9 DCP H Vigi - RCBO - ...
Description:
Acti 9 DCP H Vigi - RCBO - 2P - 20A - C Curve - 10000A/10kA - 30mA - type A.
Acti 9 Schneider iC60L series multi-standard circuit breakers ...
Description:
Acti 9 Schneider iC60L series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 ...
Miniature Circuit Breakers; Contact Position indicated by switch ...
Description:
Miniature Circuit Breakers; Contact Position indicated by switch levers. B, C and D curve. Visisafe green strip indicates and guarantees the safe position of contacts. VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and ...